ECS-184-20-28AX-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 72
Unit Price: $0.71000
Datasheet

Similar


ECS Inc.
In Stock: 29,307
Unit Price: $0.32000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.06966
Datasheet

Similar


ECS Inc.
In Stock: 4,339
Unit Price: $0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.87218
Datasheet
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-28AX-TR

DigiKey Part Number
XC1324TR-ND - Tape & Reel (TR)
XC1324CT-ND - Cut Tape (CT)
XC1324DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-28AX-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-28AX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.96600$9.66
25$0.91360$22.84
50$0.87600$43.80
100$0.83970$83.97
250$0.80320$200.80
500$0.76120$380.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72973$729.73
2,000$0.70940$1,418.80
3,000$0.62737$1,882.11
Manufacturers Standard Package