
ECS-160-8-37-CWY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-37-CWY-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-37-CWY-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-37-CWY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-37-CWY-TR3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-37-CWY-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.33000 | $3.30 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.29940 | $14.97 |
| 100 | $0.28700 | $28.70 |
| 250 | $0.27144 | $67.86 |
| 500 | $0.26020 | $130.10 |
| 1,000 | $0.24944 | $249.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23328 | $699.84 |
| 6,000 | $0.22364 | $1,341.84 |
| 9,000 | $0.21818 | $1,963.62 |
| 15,000 | $0.21150 | $3,172.50 |
| 21,000 | $0.20721 | $4,351.41 |
| 30,000 | $0.20276 | $6,082.80 |











