
ECS-120-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2904TR-ND - Tape & Reel (TR) XC2904CT-ND - Cut Tape (CT) XC2904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33-RWY-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33-RWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.43900 | $4.39 |
| 25 | $0.41480 | $10.37 |
| 50 | $0.39760 | $19.88 |
| 100 | $0.38120 | $38.12 |
| 250 | $0.36044 | $90.11 |
| 500 | $0.34554 | $172.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33124 | $331.24 |
| 2,000 | $0.31754 | $635.08 |
| 3,000 | $0.30979 | $929.37 |
| 5,000 | $0.30030 | $1,501.50 |
| 7,000 | $0.29421 | $2,059.47 |
| 10,000 | $0.28789 | $2,878.90 |

