
ECS-120-8-30B-RWY-TR | |
|---|---|
DigiKey Part Number | XC2680TR-ND - Tape & Reel (TR) XC2680CT-ND - Cut Tape (CT) XC2680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-30B-RWY-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-30B-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±15ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.63720 | $15.93 |
| 50 | $0.61100 | $30.55 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.55384 | $138.46 |
| 500 | $0.53094 | $265.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50897 | $508.97 |
| 2,000 | $0.48793 | $975.86 |
| 3,000 | $0.47603 | $1,428.09 |
| 5,000 | $0.46145 | $2,307.25 |
| 7,000 | $0.45210 | $3,164.70 |
| 10,000 | $0.44240 | $4,424.00 |

