
PNU650150AEJ-QJ | |
|---|---|
DigiKey Part Number | 1727-PNU650150AEJ-QJTR-ND - Tape & Reel (TR) 1727-PNU650150AEJ-QJCT-ND - Cut Tape (CT) 1727-PNU650150AEJ-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650150AEJ-QJ |
Description | DIODE STD 650V 15A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 7pF @ 400V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Tape & Reel (TR): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.05300 | $10.53 |
| 100 | $0.70460 | $70.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.52143 | $417.14 |
| 1,600 | $0.47861 | $765.78 |
| 2,400 | $0.45679 | $1,096.30 |
| 4,000 | $0.43228 | $1,729.12 |
| 5,600 | $0.41776 | $2,339.46 |
| 8,000 | $0.40650 | $3,252.00 |

