
E999/NEO | |
|---|---|
DigiKey Part Number | 4307-E999/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E999/NEO |
Description | NDFEB SHALLOW POT 13X4.5MM M3 CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | - | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.512" Dia x 0.177" H (13.00mm x 4.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 5 | $2.63400 | $13.17 |
| 20 | $2.40750 | $48.15 |
| 40 | $2.30825 | $92.33 |
| 60 | $2.25417 | $135.25 |
| 100 | $2.18980 | $218.98 |
| 500 | $2.01204 | $1,006.02 |
| 1,000 | $1.94585 | $1,945.85 |
| 5,000 | $1.81253 | $9,062.65 |


