2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-12S-3S(946)

DigiKey Part Number
97-3102A-12S-3S(946)-ND
Manufacturer
Manufacturer Product Number
97-3102A-12S-3S(946)
Description
CONN RCPT FMALE 2P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Black Zinc Alloy
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
2
Shielding
Shell Size - Insert
12S-3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Diallyl Phthalate (DAP)
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.05000$18.05
10$15.34000$153.40
25$14.37960$359.49
50$13.69320$684.66
100$13.03980$1,303.98
250$12.22404$3,056.01
500$11.64134$5,820.67
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from ECCO