
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EC Sense | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Oxygen | |
Accuracy | ±5% | |
Output | 4 ~ 20mA | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 9V ~ 24V | |
Current - Supply | 3 ~ 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.80000 | $306.80 |
| 10 | $245.44000 | $2,454.40 |
| 50 | $214.76000 | $10,738.00 |
| 100 | $171.81000 | $17,181.00 |
| 500 | $150.33000 | $75,165.00 |
| 1,000 | $120.24000 | $120,240.00 |
| 5,000 | $105.26000 | $526,300.00 |





