Fan Tubeaxial 115VAC Round - 528mm Dia Ball 2910.0 CFM (81.48m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E400-CP14-71

DigiKey Part Number
381-3150-ND
Manufacturer
Manufacturer Product Number
W4E400-CP14-71
Description
FAN AXIAL 528X80MM 115VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 528mm Dia Ball 2910.0 CFM (81.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 528mm Dia
Width
80.00mm
Air Flow
2910.0 CFM (81.48m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
73.0dB(A)
Power (Watts)
240W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL
Weight
9.3 lbs (4.2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$545.45000$545.45
10$521.58000$5,215.80
Manufacturers Standard Package