LSM9DS1TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $2.53000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $4.17000
Datasheet
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output
Digilent Pmods New Product Discoveries with Randall Restle Episode 1 | DigiKey

LSM9DS1TR

DigiKey Part Number
497-14946-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM9DS1TR
Description
IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM9DS1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
STMicroelectronics
Package / Case
24-TFLGA Module
Packaging
Tape & Reel (TR)
Supplier Device Package
24-LGA (3x3.5)
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LIS2MDLTRSTMicroelectronics0497-17588-1-ND$2.53000MFR Recommended
LSM6DSOTRSTMicroelectronics0497-18181-1-ND$4.17000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes