Fan Tubeaxial 115VAC Round - 320mm Dia Ball 1100.0 CFM (30.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E250-CL08-70

DigiKey Part Number
W2E250-CL08-70-ND
Manufacturer
Manufacturer Product Number
W2E250-CL08-70
Description
FAN AXIAL 320X85MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 320mm Dia Ball 1100.0 CFM (30.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Round - 320mm Dia
Width
85.00mm
Air Flow
1100.0 CFM (30.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
71.0dB(A)
Power (Watts)
160W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC