
W2E250-CB05-51 | |
|---|---|
DigiKey Part Number | W2E250-CB05-51-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CB05-51 |
Description | FAN AXIAL 230VAC 250MM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball |
Datasheet | Datasheet |
Category | Power (Watts) 190W |
Manufacturer ebm-papst Inc. | RPM 2800 RPM |
Series | Ingress Protection IP44 |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Obsolete | Weight 7.5 lbs (3.4 kg) |
Voltage - Rated 230VAC | Current Rating (Amps) 0.800A |
Size / Dimension Round - 320mm Dia | Material - Frame Steel |
Width 85.00mm | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |

