
S2E250-AM08-15 | |
|---|---|
DigiKey Part Number | 381-3567-ND |
Manufacturer | |
Manufacturer Product Number | S2E250-AM08-15 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 300mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 165W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 115VAC | Operating Temperature 140°F (60°C) |
Size / Dimension Round - 300mm Dia | Current Rating (Amps) 1.45A |
Width 138.9mm | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.95000 | $362.95 |
| 10 | $328.38200 | $3,283.82 |

