
G2E140-AC13-42 | |
|---|---|
DigiKey Part Number | 381-2863-ND |
Manufacturer | |
Manufacturer Product Number | G2E140-AC13-42 |
Description | BLOWER CENT 226X130MM 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Round - 140mm Dia Ball 251.0 CFM (7.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Blower, Centrifugal |
Series | Noise 67.0dB(A) |
Packaging Bulk | Power (Watts) 115W |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Weight 7.5 lbs (3.4 kg) |
Size / Dimension Round - 140mm Dia | Material - Frame Aluminum |
Width 130.0mm | Base Product Number |
Air Flow 251.0 CFM (7.03m³/min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.19000 | $339.19 |
| 10 | $315.39000 | $3,153.90 |

