
612N/2GML-096 | |
|---|---|
DigiKey Part Number | 381-3286-ND |
Manufacturer | |
Manufacturer Product Number | 612N/2GML-096 |
Description | FAN AXIAL 60X25.4MM 12VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 13.5 CFM (0.378m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 13.5 CFM (0.378m³/min) | |
Static Pressure | 0.097 in H2O (24.0 Pa) | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.06000 | $38.06 |
| 10 | $30.52000 | $305.20 |
| 45 | $26.11044 | $1,174.97 |
| 90 | $24.51244 | $2,206.12 |










