5930-507 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 57
Unit Price: $23.42000
Datasheet
Image for 5930-507 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5930-507

DigiKey Part Number
5930-507-ND
Manufacturer
Manufacturer Product Number
5930-507
Description
FAN AXIAL 127X38MM 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Sintec 105.9 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
41.0dB(A)
Power (Watts)
14.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3In Stock
Ships from WEC