.jpg)
55462.40750 | |
|---|---|
DigiKey Part Number | 381-3271-ND |
Manufacturer | |
Manufacturer Product Number | 55462.40750 |
Description | HOT AIR FANS / BLOWERS |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Sleeve |
Category | Width 77.60mm |
Manufacturer ebm-papst Inc. | Bearing Type Sleeve |
Series | Fan Type Blower |
Packaging Bulk | Power (Watts) 37.00W |
Part Status Obsolete | Base Product Number |
Voltage - Rated 230VAC |


