PTS120615V050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,820
Unit Price: $0.59000
Datasheet
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS120615V050

DigiKey Part Number
283-PTS120615V050TR-ND - Tape & Reel (TR)
283-PTS120615V050CT-ND - Cut Tape (CT)
283-PTS120615V050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120615V050
Description
PTC RESET FUSE 15V 500MA 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.042" (1.06mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
5$0.21400$1.07
10$0.19700$1.97
50$0.16340$8.17
100$0.15070$15.07
250$0.13552$33.88
500$0.12502$62.51
1,000$0.11532$115.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09866$246.65
5,000$0.09093$454.65
7,500$0.09071$680.33
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC