MDA-15-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,021
Unit Price: $2.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.56219
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,468
Unit Price: $2.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 43
Unit Price: $7.14000
Datasheet
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-15-R

DigiKey Part Number
283-MDA-15-R-ND
Manufacturer
Manufacturer Product Number
MDA-15-R
Description
FUSE CERAMIC 15A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A
Melting I²t
336.82
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00553 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$4.32600$21.63
10$3.99200$39.92
15$3.80867$57.13
25$3.58920$89.73
35$3.45143$120.80
50$3.31100$165.55
125$2.97512$371.89
250$2.74272$685.68
500$2.52732$1,263.66
Manufacturers Standard Package