2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

C310T-SC-2-R-TR1

DigiKey Part Number
283-4687-2-ND - Tape & Reel (TR)
283-4687-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C310T-SC-2-R-TR1
Description
FUSE CERAMIC 2A 250VAC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
12.0
Approval Agency
CQC, cURus, KC, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
26.5 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,081
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
5$0.24600$1.23
10$0.22800$2.28
50$0.18880$9.44
100$0.17430$17.43
250$0.15668$39.17
500$0.14454$72.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.14097$211.46
3,000$0.12995$389.85
4,500$0.12388$557.46
7,500$0.11660$874.50
10,500$0.11203$1,176.32
15,000$0.10735$1,610.25
37,500$0.09675$3,628.12
Manufacturers Standard Package