


BK/S500-1-R | |
|---|---|
DigiKey Part Number | 283-2678-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.6 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 5 | $0.37200 | $1.86 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.28520 | $14.26 |
| 100 | $0.26320 | $26.32 |
| 300 | $0.23170 | $69.51 |
| 500 | $0.21832 | $109.16 |
| 1,000 | $0.20135 | $201.35 |
| 5,000 | $0.16658 | $832.90 |


















