
BK/ATC-30 | |
|---|---|
DigiKey Part Number | 283-2322-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATC-30 |
Description | FUSE AUTO 30A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 5 | $1.01400 | $5.07 |
| 10 | $0.93600 | $9.36 |
| 50 | $0.77700 | $38.85 |
| 100 | $0.71690 | $71.69 |
| 250 | $0.64432 | $161.08 |
| 500 | $0.59416 | $297.08 |
| 1,000 | $0.54770 | $547.70 |
| 5,000 | $0.45244 | $2,262.20 |













