New at DigiKey
3 Port Faceplate White Triple Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ263W

DigiKey Part Number
6215-PJ263W-ND
Manufacturer
Manufacturer Product Number
PJ263W
Description
WALLPLATE 3G DECORATOR POLY MID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Port Faceplate White Triple Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Style
Triple Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Keystone Jacks
Length
4.870" (123.70mm)
Width
6.750" (171.45mm)
Depth
0.080" (2.03mm)
Material
Polycarbonate
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.35000$2.35
10$1.99200$19.92
150$1.64547$246.82
1,050$1.43433$1,506.05
Manufacturers Standard Package