
OSD10DN-V | |
|---|---|
DigiKey Part Number | 6215-OSD10DN-V-ND |
Manufacturer | |
Manufacturer Product Number | OSD10DN-V |
Description | OCCSENDUAL DT SP/3W 120/277V N I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Switch Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | - | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Switch | |
Color | Ivory | |
Operating Temperature | - | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $147.35000 | $14,735.00 |

