
93072-BOX1 | |
|---|---|
DigiKey Part Number | 6215-93072-BOX1-ND |
Manufacturer | |
Manufacturer Product Number | 93072-BOX1 |
Description | WALLPLATE 2G TOGGLE STD SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Stainless Steel Double Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Wiring Devices | Color Stainless Steel |
Packaging Bulk | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 4.500" (114.30mm) |
Style Double Gang | Width 4.560" (115.82mm) |
Type Faceplate | Depth 0.032" (0.81mm) |
Number of Ports 2 | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $5.54300 | $55.43 |
| 100 | $4.71120 | $471.12 |
| 1,000 | $4.00504 | $4,005.04 |

