
TRSGFA20BK | |
|---|---|
DigiKey Part Number | 6215-TRSGFA20BK-ND |
Manufacturer | |
Manufacturer Product Number | TRSGFA20BK |
Description | GFCI AUDIBLE TR ST DUPLEX 20A 12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.70800 | $247.08 |

