
1301-7LA | |
|---|---|
DigiKey Part Number | 6215-1301-7LA-ND |
Manufacturer | |
Manufacturer Product Number | 1301-7LA |
Description | SWITCH TOGGLE SP 15A 120V GRD LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Paddle |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Bushing Thread Unthreaded |
Circuit | Operating Temperature -20°C ~ 60°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 15A (AC) | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60900 | $16.09 |
| 100 | $1.36760 | $136.76 |
| 1,000 | $1.16246 | $1,162.46 |


