
U054-06N | |
|---|---|
DigiKey Part Number | U054-06N-ND |
Manufacturer | |
Manufacturer Product Number | U054-06N |
Description | CBL ASSY USB F-OTG 30P M 0.5" |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to OTG 30 pos Male Plug 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Unshielded |
Connector Type USB A Female Receptacle to OTG 30 pos Male Plug |

