
SR48UBDPWD | |
|---|---|
DigiKey Part Number | SR48UBDPWD-ND |
Manufacturer | |
Manufacturer Product Number | SR48UBDPWD |
Description | RACK STEEL 47.2X29.5X89 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.250" L x 29.530" W x 89.000" H (1200.15mm x 750.06mm x 2260.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | 42.000" L x 84.000" H (1066.80mm x 2133.60mm) | |
Dimensions - Overall | 47.250" L x 29.530" W x 89.000" H (1200.15mm x 750.06mm x 2260.60mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 378 lbs (171.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,479.79000 | $3,479.79 |














