SR45UB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR45UBSP1

DigiKey Part Number
SR45UBSP1-ND
Manufacturer
Manufacturer Product Number
SR45UBSP1
Description
45U RACK ENCL SERVER CABINET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
45U
Dimensions - Panel
37.000" L x 78.750" H (939.80mm x 2000.25mm)
Dimensions - Overall
43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides
Mounting Rails
Two Pair
Ventilation
Back, Front, Top
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
307 lbs (139.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,398.74000$2,398.74
Manufacturers Standard Package