
SR42UBWDVRT | |
|---|---|
DigiKey Part Number | SR42UBWDVRT-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBWDVRT |
Description | RACK STEEL 43X29.5X78.5 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 29.530" W x 78.500" H (1092.20mm x 750.06mm x 1993.90mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 43.000" L x 29.530" W x 78.500" H (1092.20mm x 750.06mm x 1993.90mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 42U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 37.000" L x 73.500" H (939.80mm x 1866.90mm) | Weight 315 lbs (142.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,732.94000 | $2,732.94 |













