
NRFP-500MM-CP | |
|---|---|
DigiKey Part Number | 95-NRFP-500MM-CP-ND |
Manufacturer | |
Manufacturer Product Number | NRFP-500MM-CP |
Description | NRFP ROBOTIC FIBER PANEL SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 512 12 Network |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 512 | |
Number of Rows | 12 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178,419.22000 | $178,419.22 |



