
N042DAB-002V-IV | |
|---|---|
DigiKey Part Number | 95-N042DAB-002V-IV-ND |
Manufacturer | |
Manufacturer Product Number | N042DAB-002V-IV |
Description | SAFE-IT 2-PORT ANTIBACTERIAL WAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) Ivory Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Tripp Lite | Color Ivory |
Series | Features Mounting Hardware |
Packaging Box | For Use With/Related Products Modular Jacks |
Part Status Active | Length 4.154" (105.50mm) |
Style Single Gang | Width 1.319" (33.50mm) |
Type Module Frame (106 Duplex) | Depth 0.437" (11.10mm) |
Number of Ports 2 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.70500 | $27.05 |
| 25 | $2.57880 | $64.47 |
| 50 | $2.48720 | $124.36 |
| 100 | $2.39900 | $239.90 |
| 250 | $2.28716 | $571.79 |
| 500 | $2.20608 | $1,103.04 |
| 1,000 | $2.12793 | $2,127.93 |
| 5,000 | $1.95709 | $9,785.45 |

