
EMAPFXXTA2A2A2L | |
|---|---|
DigiKey Part Number | 95-EMAPFXXTA2A2A2L-ND |
Manufacturer | |
Manufacturer Product Number | EMAPFXXTA2A2A2L |
Description | EPDU G4HD MA 563P6W 45XC13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Category | Region Utilized International |
Manufacturer Eaton Tripp Lite | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input 560P6W |
Packaging Bulk | AC Outlets 45 |
Part Status Active | Connector - AC Output IEC 320-C13 (45) |
Type PDU (Power Distribution Unit) | Voltage - Input 240V, 415V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 60A | Cord Length 10' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,176.90000 | $4,176.90 |

