
DWF2655X | |
|---|---|
DigiKey Part Number | TL2027-ND |
Manufacturer | |
Manufacturer Product Number | DWF2655X |
Description | TV WALL MOUNT |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 4.6 lbs (2.1 kg) |

