Charging Station Battery Charger 12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC32AC

DigiKey Part Number
CSC32AC-ND
Manufacturer
Manufacturer Product Number
CSC32AC
Description
BATT CHARGER STATION 12A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 12A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
32
Voltage - Nominal
-
Charge Current - Max
12A
Charge Time
-
Voltage - Input
120VAC
Power - Max
1440W
Size / Dimension
34.80" L x 21.60" W x 42.30" H (883.92mm x 548.64mm x 1074.42mm)
Mounting Type
Custom
Termination Style
NEMA 5-15R
Features
Lockable
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 474
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,352.74000$1,352.74
Manufacturers Standard Package