New at DigiKey
Image for B110-SPPOEC-A5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B110-SPPOEC-A5

DigiKey Part Number
95-B110-SPPOEC-A5-ND
Manufacturer
Manufacturer Product Number
B110-SPPOEC-A5
Description
5PT IN-LNE POE++ SURGE 1G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Rack Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
RJ45
AC Outlets
5
Connector - AC Output
RJ45
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
CE, UKCA
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$286.30000$286.30
10$243.39800$2,433.98