
AGPH24010 | |
|---|---|
DigiKey Part Number | 95-AGPH24010-ND |
Manufacturer | |
Manufacturer Product Number | AGPH24010 |
Description | LINE FILTER 240VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 240V Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $436.68000 | $436.68 |

