Cable Assembly Coaxial BNC to BNC RG-6 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A200-010-BNC

DigiKey Part Number
95-A200-010-BNC-ND
Manufacturer
Manufacturer Product Number
A200-010-BNC
Description
EATON TRIPP LITE SERIES RIGID IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-6 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
RG-6
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-10°C ~ 50°C
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.50000$37.50
10$31.87500$318.75
25$29.87960$746.99
50$28.45420$1,422.71
100$27.09730$2,709.73
250$26.33752$6,584.38
Manufacturers Standard Package