Direct
Direct
Direct
Direct
Similar
Similar




TR/0603FA1.25-R | |
|---|---|
DigiKey Part Number | 283-2557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/0603FA1.25-R |
Description | FUSE BRD MT 1.25A 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA1.25-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.013 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54546 | $2,727.30 |






