
STS521120U351AH | |
|---|---|
DigiKey Part Number | 283-STS521120U351AHTR-ND - Tape & Reel (TR) 283-STS521120U351AHCT-ND - Cut Tape (CT) 283-STS521120U351AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521120U351AH |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06800 | $544.00 |
| 16,000 | $0.06517 | $1,042.72 |
| 24,000 | $0.06370 | $1,528.80 |
| 40,000 | $0.04950 | $1,980.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.34200 | $3.42 |
| 100 | $0.16760 | $16.76 |
| 500 | $0.14406 | $72.03 |
| 1,000 | $0.09996 | $99.96 |
| 2,000 | $0.09702 | $194.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24300 | $2.43 |
| 100 | $0.15240 | $15.24 |
| 500 | $0.11318 | $56.59 |
| 1,000 | $0.10047 | $100.47 |
| 2,000 | $0.08977 | $179.54 |

