


SMCJ160CA | |
|---|---|
DigiKey Part Number | 283-SMCJ160CATR-ND - Tape & Reel (TR) 283-SMCJ160CACT-ND - Cut Tape (CT) 283-SMCJ160CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63900 | $6.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27451 | $823.53 |
| 6,000 | $0.25326 | $1,519.56 |
| 9,000 | $0.24243 | $2,181.87 |
| 15,000 | $0.23027 | $3,454.05 |
| 21,000 | $0.22307 | $4,684.47 |
| 30,000 | $0.21625 | $6,487.50 |

