Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0030-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0030-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0030-BK1 |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTR060V0030-BK1 Models |
Category | Time to Trip 3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 880 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 300 mA | Height - Seated (Max) 0.512" (13.00mm) |
Current - Trip (It) 600 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0030-BK | Eaton - Electronics Division | 295 | PTR060V0030-BK-ND | $0.37000 | Parametric Equivalent |
| PTR060V0030-TR | Eaton - Electronics Division | 5,875 | 283-PTR060V0030-TRCT-ND | $0.45000 | Parametric Equivalent |
| PTR060V0030-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0030-TR1TR-ND | $0.31470 | Parametric Equivalent |
| 60R030XU | Littelfuse Inc. | 386 | F2004-ND | $0.64000 | Direct |
| RXEF030 | Littelfuse Inc. | 18,554 | RXEF030-ND | $0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.21148 | $105.74 |




