



MSMA2512R0015FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0015FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0015FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0015FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0015FGM |
Description | RES 0.0015 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.41400 | $4.14 |
| 25 | $0.35200 | $8.80 |
| 50 | $0.31320 | $15.66 |
| 100 | $0.28020 | $28.02 |
| 250 | $0.24400 | $61.00 |
| 500 | $0.22136 | $110.68 |
| 1,000 | $0.20212 | $202.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18047 | $721.88 |
| 8,000 | $0.16808 | $1,344.64 |
| 12,000 | $0.16171 | $1,940.52 |
| 20,000 | $0.15451 | $3,090.20 |
| 28,000 | $0.15022 | $4,206.16 |
| 40,000 | $0.14603 | $5,841.20 |
| 48,000 | $0.14402 | $6,912.96 |

