100 nH Unshielded Multilayer Inductor 250 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V2012-R100-R

DigiKey Part Number
283-MCQ1V2012-R100-RTR-ND - Tape & Reel (TR)
283-MCQ1V2012-R100-RCT-ND - Cut Tape (CT)
283-MCQ1V2012-R100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V2012-R100-R
Description
FIXED IND 100NH 250MA 200 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 250 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
235MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
100$0.02260$2.26
1,000$0.01860$18.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01736$69.44
8,000$0.01637$130.96
12,000$0.01581$189.72
20,000$0.01514$302.80
28,000$0.01471$411.88
40,000$0.01428$571.20
100,000$0.01321$1,321.00
200,000$0.01246$2,492.00
400,000$0.01175$4,700.00
Manufacturers Standard Package