


LTC7103HUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7103HUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7103HUHE#PBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103HUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.48000 | $15.48 |
| 10 | $12.25100 | $122.51 |
| 61 | $10.83590 | $660.99 |
| 122 | $10.45754 | $1,275.82 |
| 305 | $10.05807 | $3,067.71 |
| 549 | $9.85095 | $5,408.17 |













