
LAN3VSOS24151C2 | |
|---|---|
DigiKey Part Number | 283-LAN3VSOS24151C2TR-ND - Tape & Reel (TR) 283-LAN3VSOS24151C2CT-ND - Cut Tape (CT) 283-LAN3VSOS24151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN3VSOS24151C2 |
Description | MOD TRANS LAN 2.5GB-T 1 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.46100 | $14.61 |
| 25 | $1.40360 | $35.09 |
| 50 | $1.36120 | $68.06 |
| 100 | $1.32000 | $132.00 |
| 250 | $1.26704 | $316.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.89649 | $3,224.03 |
| 3,400 | $1.83700 | $6,245.80 |
| 5,100 | $1.80295 | $9,195.05 |


