
LAN1VSOQ40351C1 | |
|---|---|
DigiKey Part Number | 283-LAN1VSOQ40351C1TR-ND - Tape & Reel (TR) 283-LAN1VSOQ40351C1CT-ND - Cut Tape (CT) 283-LAN1VSOQ40351C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOQ40351C1 |
Description | MOD TRANS LAN 100B-T 4 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.106" L x 0.476" W (28.10mm x 12.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.28560 | $32.14 |
| 50 | $1.24700 | $62.35 |
| 100 | $1.20940 | $120.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.04308 | $817.23 |
| 800 | $1.97959 | $1,583.67 |
| 1,200 | $1.94323 | $2,331.88 |
| 2,000 | $1.89824 | $3,796.48 |
| 2,800 | $1.86909 | $5,233.45 |
| 4,000 | $1.83863 | $7,354.52 |


