
LAN1VSOPQ48351C1 | |
|---|---|
DigiKey Part Number | 283-LAN1VSOPQ48351C1TR-ND - Tape & Reel (TR) 283-LAN1VSOPQ48351C1CT-ND - Cut Tape (CT) 283-LAN1VSOPQ48351C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOPQ48351C1 |
Description | MOD TRANS LAN 100B-T 2P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAN1VSOPQ48351C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.26800 | $12.68 |
| 25 | $1.21800 | $30.45 |
| 50 | $1.18180 | $59.09 |
| 100 | $1.14610 | $114.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.08110 | $324.33 |
| 600 | $1.04798 | $628.79 |
| 900 | $1.02900 | $926.10 |
| 1,500 | $1.00548 | $1,508.22 |
| 2,100 | $0.99023 | $2,079.48 |
| 3,000 | $0.97429 | $2,922.87 |



