
HPAL1V1040-6R8-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-6R8-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-6R8-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-6R8-R |
Description | FIXED IND 6.8UH 8.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31500 | $3.15 |
| 100 | $0.25870 | $25.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.26160 | $130.80 |
| 1,000 | $0.24665 | $246.65 |
| 1,500 | $0.23831 | $357.46 |
| 2,500 | $0.22822 | $570.55 |
| 3,500 | $0.22180 | $776.30 |
| 5,000 | $0.21521 | $1,076.05 |
| 12,500 | $0.19917 | $2,489.62 |
| 25,000 | $0.18786 | $4,696.50 |
| 50,000 | $0.18000 | $9,000.00 |

